MTR-LVW2-B07 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Multi-Tech Systems Inc.
In Stock: 47
Unit Price: 8 366,86000 Kč
Datasheet
LTE Router RS-232
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTR-LVW2-B07

DigiKey Part Number
881-1253-ND
Manufacturer
Manufacturer Product Number
MTR-LVW2-B07
Description
ROUTER LAN W/USB
Customer Reference
Detailed Description
LTE Router RS-232
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Box
Part Status
Obsolete
Function
Router
Modulation or Protocol
LTE
Frequency
700MHz, 1.7GHz
Applications
General Purpose
Interface
RS-232
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Features
-
Voltage - Supply
7V ~ 32V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes