
MTR-L4G1-B10-WW | |
|---|---|
DigiKey Part Number | 591-MTR-L4G1-B10-WW-ND |
Manufacturer | |
Manufacturer Product Number | MTR-L4G1-B10-WW |
Description | LTE CAT 4 ROUTER WITH FALLBACK A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G GNSS, GPRS, HSPA+ Router AT&T, PTCRB, Verizon Ethernet, RJ45, WiFi |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | GNSS, GPRS, HSPA+ | |
Frequency | 700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ45, WiFi | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 554,10000 Kč | 13 554,10 Kč |
| 10 | 12 081,03700 Kč | 120 810,37 Kč |
| Unit Price without VAT: | 13 554,10000 Kč |
|---|---|
| Unit Price with VAT: | 16 400,46100 Kč |


