MTR-L4G1-B07-WW is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Multi-Tech Systems Inc.
In Stock: 2
Unit Price: 2 204,05000 Kč
Datasheet
GNSS, GPRS, HSPA+ Router Ethernet, RJ45, WiFi
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTR-L4G1-B07-WW

DigiKey Part Number
591-MTR-L4G1-B07-WW-ND
Manufacturer
Manufacturer Product Number
MTR-L4G1-B07-WW
Description
LTE CAT 4 ROUTER WITH FALLBACK A
Customer Reference
Detailed Description
4G/3G/2G GNSS, GPRS, HSPA+ Router AT&T, PTCRB, Verizon Ethernet, RJ45, WiFi
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Multi-Tech Systems Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Function
Router
Modulation or Protocol
GNSS, GPRS, HSPA+
Frequency
700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
Applications
General Purpose
Interface
Ethernet, RJ45, WiFi
Sensitivity
-
Power - Output
-
Data Rate (Max)
150Mbps
Features
IP30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 15.04.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 459,73000 Kč10 459,73 Kč
109 305,83100 Kč93 058,31 Kč
Manufacturers Standard Package
Unit Price without VAT:10 459,73000 Kč
Unit Price with VAT:12 656,27330 Kč