
MTCM2-L4G1D-B03-KIT | |
|---|---|
DigiKey Part Number | 881-MTCM2-L4G1D-B03-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MTCM2-L4G1D-B03-KIT |
Description | LTE CAT 4 USB CELLULAR MODEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G EDGE, GPRS, GSM, HSPA+, LTE, UMTS Modem AT&T, T-Mobile, Verizon USB |
Datasheet | Datasheet |
Category | Modulation or Protocol EDGE, GPRS, GSM, HSPA+, LTE, UMTS |
Manufacturer Multi-Tech Systems Inc. | Frequency 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 2.6GHz |
Packaging Bulk | Applications General Purpose |
Part Status Active | Interface USB |
Function Modem | Data Rate (Max) 150Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 746,60000 Kč | 4 746,60 Kč |
| 10 | 4 202,75000 Kč | 42 027,50 Kč |
| 25 | 4 052,61400 Kč | 101 315,35 Kč |
| Unit Price without VAT: | 4 746,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 743,38600 Kč |



