
MTCM-L1G2D-B03-KIT | |
|---|---|
DigiKey Part Number | 881-MTCM-L1G2D-B03-KIT-ND |
Manufacturer | |
Manufacturer Product Number | MTCM-L1G2D-B03-KIT |
Description | LTE CAT 1 USB MODEM WITH ACCESSO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G LTE Modem AT&T, PTCRB, Verizon USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | LTE | |
Frequency | 900MHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 10Mbps | |
Features | Power Supply Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 111,83000 Kč | 4 111,83 Kč |
| 10 | 3 637,10600 Kč | 36 371,06 Kč |
| 25 | 3 473,15320 Kč | 86 828,83 Kč |
| Unit Price without VAT: | 4 111,83000 Kč |
|---|---|
| Unit Price with VAT: | 4 975,31430 Kč |





