
MT100SEM-IP.R1-SP | |
|---|---|
DigiKey Part Number | 591-1173-ND |
Manufacturer | |
Manufacturer Product Number | MT100SEM-IP.R1-SP |
Description | SERV/SER TO ETHERNET PC BOARD MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Server, Serial to Ethernet Adapter Card PC Board Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Server, Serial to Ethernet | |
Interface | PC Board Mount | |
Number of Ports | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,89000 Kč | 883,89 Kč |
| 10 | 881,86900 Kč | 8 818,69 Kč |
| Unit Price without VAT: | 883,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,50690 Kč |





