
SE5201-DB | |
|---|---|
DigiKey Part Number | SE5201-DB-ND |
Manufacturer | |
Manufacturer Product Number | SE5201-DB |
Description | ETHER TO SERIAL RS232/422/485 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232/422/485 |
Datasheet | Datasheet |
Category | Type Ethernet to Serial |
Manufacturer ATOP Technologies | Interface RS-232/422/485 |
Series | Number of Ports 1 |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 003,19000 Kč | 3 003,19 Kč |
| Unit Price without VAT: | 3 003,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 633,85990 Kč |










