
WI-M-18-25-2 | |
|---|---|
DigiKey Part Number | 314-1351-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-18-25-2 |
Description | TEST LEAD 18AWG 3000V RED 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 413/44 Red 3000V 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 413/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.140" (3.56mm) | |
Jacket (Insulation) Thickness | - | |
Length | 25.00' (7.62m) | |
Voltage | 3000V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 3577 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 130,74000 Kč | 1 130,74 Kč |
| 10 | 995,09500 Kč | 9 950,95 Kč |
| Unit Price without VAT: | 1 130,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 368,19540 Kč |


