
WI-M-18-10-0 | |
|---|---|
DigiKey Part Number | 314-1348-ND |
Manufacturer | |
Manufacturer Product Number | WI-M-18-10-0 |
Description | TEST LEAD 18AWG 3000V BLACK 10' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 413/44 Black 3000V 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.140" (3.56mm) |
Packaging Bulk | Length 10.00' (3.05m) |
Part Status Active | Voltage 3000V |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3577 |
Conductor Strand 413/44 | Base Product Number |
Conductor Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,02000 Kč | 476,02 Kč |
| 10 | 418,91000 Kč | 4 189,10 Kč |
| Unit Price without VAT: | 476,02000 Kč |
|---|---|
| Unit Price with VAT: | 575,98420 Kč |










