
BU-P5168-0 | |
|---|---|
DigiKey Part Number | 314-1186-ND |
Manufacturer | |
Manufacturer Product Number | BU-P5168-0 |
Description | CONN BANANA JACK BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Crimp or Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp or Solder | |
Insulation | Fully Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyvinyl Chloride (PVC) | |
Operating Temperature | -70°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 80,00200 Kč | 800,02 Kč |
| 25 | 76,85280 Kč | 1 921,32 Kč |
| 100 | 74,54290 Kč | 7 454,29 Kč |
| 500 | 73,07346 Kč | 36 536,73 Kč |
| 1 000 | 71,60318 Kč | 71 603,18 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |











