Red Solder Features Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P4555-2

DigiKey Part Number
314-1540-ND
Manufacturer
Manufacturer Product Number
BU-P4555-2
Description
PLUNGER CLIP 65MM RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red Solder Features Plunger Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bag
Part Status
Active
Type
-
Hook Type
Hook
Hook, Pincer Opening
0.090" (2.29mm)
Features
Plunger Style
Length
2.350" (59.69mm)
Length - Barrel
-
Temperature Range
-40°F ~ 221°F (-40°C ~ 105°C)
Termination
Solder
Color
Red
Quantity
1 Piece
For Use With/Related Products
16 AWG Wire
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
1065,09400 Kč650,94 Kč
2562,36400 Kč1 559,10 Kč
10060,47420 Kč6 047,42 Kč
50059,42434 Kč29 712,17 Kč
1 00058,16446 Kč58 164,46 Kč
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč