
BU-P4555-0 | |
|---|---|
DigiKey Part Number | 314-1539-ND |
Manufacturer | |
Manufacturer Product Number | BU-P4555-0 |
Description | PLUNGER CLIP BLACK SOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Solder Features Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Hook Type | Hook | |
Hook, Pincer Opening | 0.090" (2.29mm) | |
Features | Plunger Style | |
Length | 2.350" (59.69mm) | |
Length - Barrel | - | |
Temperature Range | -40°F ~ 221°F (-40°C ~ 105°C) | |
Termination | Solder | |
Color | Black | |
Quantity | 1 Piece | |
For Use With/Related Products | 16 AWG Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 65,09400 Kč | 650,94 Kč |
| 25 | 62,36400 Kč | 1 559,10 Kč |
| 100 | 60,47420 Kč | 6 047,42 Kč |
| 500 | 59,42434 Kč | 29 712,17 Kč |
| 1 000 | 58,16446 Kč | 58 164,46 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |




