
BU-P3925-5 | |
|---|---|
DigiKey Part Number | 314-1536-ND |
Manufacturer | |
Manufacturer Product Number | BU-P3925-5 |
Description | PLUNGER-HOOK GREEN SOLDER 0.144" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green Standard Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style |
Datasheet | Datasheet |
Category | Features Do It Yourself (DIY), Plunger Style |
Manufacturer Mueller Electric Co | Length 2.350" (59.69mm) |
Series | Temperature Range -40°F ~ 221°F (-40°C ~ 105°C) |
Packaging Bag | Termination Solder, 0.090" (2.29mm) Wire Opening |
Part Status Active | Color Green |
Type Standard | Quantity 1 Piece |
Hook Type Hook | For Use With/Related Products 20 AWG Wire |
Hook, Pincer Opening 0.090" (2.29mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 50,39500 Kč | 503,95 Kč |
| 25 | 48,29560 Kč | 1 207,39 Kč |
| 100 | 47,03550 Kč | 4 703,55 Kč |
| 500 | 45,98604 Kč | 22 993,02 Kč |
| 1 000 | 45,14570 Kč | 45 145,70 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |







