Red Standard Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P3925-2

DigiKey Part Number
314-1307-ND
Manufacturer
Manufacturer Product Number
BU-P3925-2
Description
PLUNGER-HOOK RED SOLDER 0.144"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Red Standard Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Do It Yourself (DIY), Plunger Style
Manufacturer
Mueller Electric Co
Length
2.350" (59.69mm)
Series
Temperature Range
-40°F ~ 221°F (-40°C ~ 105°C)
Packaging
Bulk
Termination
Solder, 0.090" (2.29mm) Wire Opening
Part Status
Active
Color
Red
Type
Standard
Quantity
1 Piece
Hook Type
Hook
For Use With/Related Products
20 AWG Wire
Hook, Pincer Opening
0.090" (2.29mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 352
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1050,39500 Kč503,95 Kč
2548,29560 Kč1 207,39 Kč
10047,03550 Kč4 703,55 Kč
50045,98604 Kč22 993,02 Kč
1 00045,14570 Kč45 145,70 Kč
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč
Alternate Color
PLUNGER-HOOK BLACK SOLDER 0.09"
In-Stock: 283
Unit Price: 57,32000 Kč