
BU-P2142-2 | |
|---|---|
DigiKey Part Number | 314-1164-ND |
Manufacturer | |
Manufacturer Product Number | BU-P2142-2 |
Description | CONN BAN JACK MINI TURRET 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Miniature Turret Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | -50°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,21000 Kč | 527,21 Kč |
| Unit Price without VAT: | 527,21000 Kč |
|---|---|
| Unit Price with VAT: | 637,92410 Kč |


