
BU-P1825-8 | |
|---|---|
DigiKey Part Number | 314-1681-ND |
Manufacturer | |
Manufacturer Product Number | BU-P1825-8 |
Description | CONN BANANA PLUG STACK SLDRLESS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Gray |
Datasheet | Datasheet |
Category | Insulation Non-Mating End Insulated |
Manufacturer Mueller Electric Co | Features Set Screw, Safety Collar |
Series | Color Gray |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Plug, Stackable | Contact Material Beryllium Copper |
Gender Male | Body Material Polypropylene (PP) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature 50°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solderless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 50,39500 Kč | 503,95 Kč |
| 25 | 48,29560 Kč | 1 207,39 Kč |
| 100 | 47,03550 Kč | 4 703,55 Kč |
| 500 | 45,98604 Kč | 22 993,02 Kč |
| 1 000 | 45,14570 Kč | 45 145,70 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |










