Banana Plug, Stackable Connector Standard Banana Solderless Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-P1825-5

DigiKey Part Number
314-1678-ND
Manufacturer
Manufacturer Product Number
BU-P1825-5
Description
CONN BANANA PLUG STACK SLDRLESS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug, Stackable Connector Standard Banana Solderless Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Non-Mating End Insulated
Manufacturer
Mueller Electric Co
Features
Set Screw, Safety Collar
Series
Color
Green
Packaging
Bulk
Wire Gauge
18-22 AWG
Part Status
Active
Contact Finish
Nickel
Type
Banana Plug, Stackable
Contact Material
Beryllium Copper
Gender
Male
Body Material
Polypropylene (PP)
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
50°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Termination
Solderless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 782
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,32000 Kč57,32 Kč
1050,39500 Kč503,95 Kč
2548,29560 Kč1 207,39 Kč
10047,03550 Kč4 703,55 Kč
50045,98604 Kč22 993,02 Kč
1 00045,14570 Kč45 145,70 Kč
Unit Price without VAT:57,32000 Kč
Unit Price with VAT:69,35720 Kč