BU-L00-375TIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-L00-375TIN

DigiKey Part Number
314-1480-ND
Manufacturer
Manufacturer Product Number
BU-L00-375TIN
Description
LUG 2/0 AWG 3/8" STUD TIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular Tubular (Battery Lugs) 2/0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Circular Tubular (Battery Lugs)
Stud/Tab Size
3/8 Stud
Thickness
0.095" (2.41mm)
Width - Outer Edges
0.830" (21.08mm)
Length - Overall
2.050" (52.07mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
2/0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 683
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
190,30000 Kč90,30 Kč
1079,35900 Kč793,59 Kč
2576,20120 Kč1 905,03 Kč
10074,09600 Kč7 409,60 Kč
50072,41200 Kč36 206,00 Kč
1 00071,14921 Kč71 149,21 Kč
Manufacturers Standard Package
Unit Price without VAT:90,30000 Kč
Unit Price with VAT:109,26300 Kč