
BU-60HT | |
|---|---|
DigiKey Part Number | 314-1561-ND |
Manufacturer | |
Manufacturer Product Number | BU-60HT |
Description | CLIP STEEL 10 AMP HIGH TEMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Jaw Opening | - | |
Voltage - Rated | - | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | - | |
Color | - | |
Length | - | |
Termination | - | |
Quantity | - | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 11,15700 Kč | 111,57 Kč |
| 25 | 10,73560 Kč | 268,39 Kč |
| 100 | 10,31450 Kč | 1 031,45 Kč |
| 500 | 10,10400 Kč | 5 052,00 Kč |
| 1 000 | 9,89350 Kč | 9 893,50 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |








