
BU-58 | |
|---|---|
DigiKey Part Number | 314-1087-ND |
Manufacturer | |
Manufacturer Product Number | BU-58 |
Description | CLAMP CLIP STEEL NON-INSUL 50A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 50 A Non-Insulated Clamp Test Clip Steel 1.375" (34.93mm) 1 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp | |
Jaw Opening | 1.375" (34.93mm) 1 3/8" | |
Voltage - Rated | - | |
Current Rating (Amps) | 50 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 2.310" (58.67mm) | |
Termination | Screw | |
Quantity | 1 Piece | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,81000 Kč | 125,81 Kč |
| Unit Price without VAT: | 125,81000 Kč |
|---|---|
| Unit Price with VAT: | 152,23010 Kč |




