


BU-46A-2L | |
|---|---|
DigiKey Part Number | 314-1650-ND |
Manufacturer | |
Manufacturer Product Number | BU-46A-2L |
Description | BATTERY CLIP STEEL INSUL 50A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 50 A Insulated Sleeve Battery Terminal Clamp, Miniature Test Clip Steel 1.125" (28.58mm) 1 1/8" |
Datasheet | Datasheet |
Category | Plating Copper |
Manufacturer Mueller Electric Co | Material - Insulation Poly-Vinyl Chloride (PVC) |
Series | Insulation Insulated Sleeve |
Packaging Bulk | Color Red |
Part Status Active | Length 2.880" (73.15mm) |
Type Battery Terminal Clamp, Miniature | Termination Crimp or Solder |
Jaw Opening 1.125" (28.58mm) 1 1/8" | Quantity 1 Piece |
Current Rating (Amps) 50 A | Base Product Number |
Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 Kč | 55,27 Kč |
| 10 | 48,59300 Kč | 485,93 Kč |
| 25 | 46,71640 Kč | 1 167,91 Kč |
| 100 | 45,25640 Kč | 4 525,64 Kč |
| 500 | 44,42222 Kč | 22 211,11 Kč |
| 1 000 | 43,58820 Kč | 43 588,20 Kč |
| Unit Price without VAT: | 55,27000 Kč |
|---|---|
| Unit Price with VAT: | 66,87670 Kč |











