



BU-112-0 | |
|---|---|
DigiKey Part Number | 314-1367-ND |
Manufacturer | |
Manufacturer Product Number | BU-112-0 |
Description | GATOR CLIP SS INSUL 30A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 30 A Insulated Alligator, Miniature Test Clip Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Category | Material Stainless Steel |
Manufacturer Mueller Electric Co | Material - Insulation Nylon |
Series | Insulation Insulated |
Packaging Bulk | Color Black |
Part Status Active | Length 3.150" (80.00mm) |
Type Alligator, Miniature | Termination Quick Connect - 0.250" (6.3mm) |
Jaw Opening 0.625" (15.88mm) 5/8" | Quantity 1 Piece |
Current Rating (Amps) 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 10 | 70,49200 Kč | 704,92 Kč |
| 25 | 67,57200 Kč | 1 689,30 Kč |
| 100 | 65,69480 Kč | 6 569,48 Kč |
| 500 | 64,23536 Kč | 32 117,68 Kč |
| 1 000 | 62,98403 Kč | 62 984,03 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |








