
BU-4150032MM250 | |
|---|---|
DigiKey Part Number | 314-BU-4150032MM250-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150032MM250 |
Description | COAX CBL SMA TO SMA 9.8" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,58000 Kč | 388,58 Kč |
| 10 | 341,85200 Kč | 3 418,52 Kč |
| 25 | 328,16960 Kč | 8 204,24 Kč |
| 100 | 318,27810 Kč | 31 827,81 Kč |
| 500 | 311,96226 Kč | 155 981,13 Kč |
| Unit Price without VAT: | 388,58000 Kč |
|---|---|
| Unit Price with VAT: | 470,18180 Kč |



