
BU-4150032018 | |
|---|---|
DigiKey Part Number | 314-BU-4150032018-ND |
Manufacturer | |
Manufacturer Product Number | BU-4150032018 |
Description | COAX CBL SMA TO SMA 18" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | - | |
Operating Temperature | -65°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,11000 Kč | 411,11 Kč |
| 10 | 361,85000 Kč | 3 618,50 Kč |
| 25 | 347,32520 Kč | 8 683,13 Kč |
| 100 | 336,80210 Kč | 33 680,21 Kč |
| 500 | 330,06568 Kč | 165 032,84 Kč |
| Unit Price without VAT: | 411,11000 Kč |
|---|---|
| Unit Price with VAT: | 497,44310 Kč |




