
BU-40C-2 | |
|---|---|
DigiKey Part Number | 314-1643-ND |
Manufacturer | |
Manufacturer Product Number | BU-40C-2 |
Description | BATTERY CLIP COPPER INSUL 20A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 20 A Insulated Sleeve Battery Terminal Clamp, Micro Test Clip Copper 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Plating Nickel |
Manufacturer Mueller Electric Co | Material - Insulation Poly-Vinyl Chloride (PVC) |
Series | Insulation Insulated Sleeve |
Packaging Bulk | Color Red |
Part Status Active | Length 2.300" (58.42mm) |
Type Battery Terminal Clamp, Micro | Termination Crimp or Solder |
Jaw Opening 0.750" (19.05mm) 3/4" | Quantity 1 Piece |
Current Rating (Amps) 20 A | Base Product Number |
Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 46,71600 Kč | 467,16 Kč |
| 25 | 44,83920 Kč | 1 120,98 Kč |
| 100 | 43,37940 Kč | 4 337,94 Kč |
| 500 | 42,54522 Kč | 21 272,61 Kč |
| 1 000 | 41,71100 Kč | 41 711,00 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |




