
WP793SRD/J4 | |
|---|---|
DigiKey Part Number | WP793SRD/J4-ND |
Manufacturer | |
Manufacturer Product Number | WP793SRD/J4 |
Description | LED RED DIFFUSED 8MM ROUND T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP793SRD/J4 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 660nm |
Lens Color Red | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 8.00mm Dia |
Lens Style Round with Domed Top | Height (Max) 11.00mm |
Lens Size 8.00mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,06000 Kč | 16,06 Kč |
| 10 | 11,15800 Kč | 111,58 Kč |
| 200 | 7,51005 Kč | 1 502,01 Kč |
| 600 | 6,68210 Kč | 4 009,26 Kč |
| 1 000 | 6,36385 Kč | 6 363,85 Kč |
| 2 000 | 5,98887 Kč | 11 977,74 Kč |
| 5 000 | 5,57910 Kč | 27 895,50 Kč |
| 10 000 | 5,32360 Kč | 53 236,00 Kč |
| 25 000 | 5,04506 Kč | 126 126,50 Kč |
| Unit Price without VAT: | 16,06000 Kč |
|---|---|
| Unit Price with VAT: | 19,43260 Kč |



