
BU-32601-4 | |
|---|---|
DigiKey Part Number | BU-32601-4-ND |
Manufacturer | |
Manufacturer Product Number | BU-32601-4 |
Description | ADAPT BANANA PLUG TO BANANA PLUG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Banana Plug To Banana Plug Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Banana Plug | |
Convert To (Adapter End) | Banana Plug | |
Features | - | |
Color | Yellow | |
Current Rating (Amps) | 15 A | |
Length - Overall | 2.500" (63.50mm) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,54000 Kč | 189,54 Kč |
| Unit Price without VAT: | 189,54000 Kč |
|---|---|
| Unit Price with VAT: | 229,34340 Kč |


