
BU-32-9 | |
|---|---|
DigiKey Part Number | 314-1564-ND |
Manufacturer | |
Manufacturer Product Number | BU-32-9 |
Description | INSULATOR FOR BU-30,30C SRS WH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Insulator, White for use with Alligator Clips: BU-30, BU-30C |
Datasheet | Datasheet |
Category | Type Test Clip, Lead, Probe |
Manufacturer Mueller Electric Co | Accessory Type Insulator, White |
Series | For Use With/Related Products Alligator Clips: BU-30, BU-30C |
Packaging Bulk | Specifications 1.2" Length (30mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| 100 | 7,76930 Kč | 776,93 Kč |
| 500 | 7,55928 Kč | 3 779,64 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |









