Test Clip, Lead, Probe Insulator, Blue for use with Alligator Clips: BU-30, BU-30C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-32-6

DigiKey Part Number
BU-32-6-ND
Manufacturer
Manufacturer Product Number
BU-32-6
Description
INSULATOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Test Clip, Lead, Probe Insulator, Blue for use with Alligator Clips: BU-30, BU-30C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Test Clip, Lead, Probe
Manufacturer
Mueller Electric Co
Accessory Type
Insulator, Blue
Series
For Use With/Related Products
Alligator Clips: BU-30, BU-30C
Packaging
Bulk
Specifications
1.2" Length (30mm)
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,39900 Kč83,99 Kč
257,97920 Kč199,48 Kč
1007,76930 Kč776,93 Kč
5007,55928 Kč3 779,64 Kč
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč
Alternate Color
INSULATOR FOR BU-30,30C SRS BK
In-Stock: 4551
Unit Price: 9,45000 Kč
INSULATOR FOR BU-30,30C SRS RED
In-Stock: 4384
Unit Price: 9,45000 Kč
INSULATOR FOR BU-30,30C SRS WH
In-Stock: 100957
Unit Price: 9,45000 Kč
INSULATOR PVC YELLOW 1.63"
In-Stock: 703
Unit Price: 9,45000 Kč
INSULATOR PVC GREEN 1.63"
In-Stock: 125
Unit Price: 9,45000 Kč