48.0" (1219.20mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 300V 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-3131-A-48-0

DigiKey Part Number
BU-3131-A-48-0-ND
Manufacturer
Manufacturer Product Number
BU-3131-A-48-0
Description
TEST LEAD GATOR TO GATOR 48"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 300V 1 Lead, Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Configuration
Alligator to Alligator
1st Connector
Alligator Clip, Miniature, Insulated
2nd Connector
Alligator Clip, Miniature, Insulated
Cable Length
48.0" (1219.20mm)
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
300V
Current Rating (Amps)
5 A
Temperature Range
221°F (105°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,10000 Kč246,10 Kč
Manufacturers Standard Package
Unit Price without VAT:246,10000 Kč
Unit Price with VAT:297,78100 Kč
Alternate Color
TEST LEAD GATOR TO GATOR 48"
In-Stock: 0
Unit Price: 246,10000 Kč
Alternate Length
TEST LEAD GATOR TO GATOR 24"
In-Stock: 0
Unit Price: 219,64000 Kč
TEST LEAD GATOR TO GATOR 12"
In-Stock: 0
Unit Price: 219,64000 Kč
TEST LEAD GATOR TO GATOR 36"
In-Stock: 1
Unit Price: 219,64000 Kč
TEST LEAD GATOR TO GATOR 60"
In-Stock: 0
Unit Price: 246,10000 Kč