
BU-3131-A-24-0 | |
|---|---|
DigiKey Part Number | BU-3131-A-24-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-3131-A-24-0 |
Description | TEST LEAD GATOR TO GATOR 24" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Alligator Clip, Miniature, Insulated To Alligator Clip, Miniature, Insulated Test Lead 300V 1 Lead, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Alligator to Alligator | |
1st Connector | Alligator Clip, Miniature, Insulated | |
2nd Connector | Alligator Clip, Miniature, Insulated | |
Cable Length | 24.0" (609.60mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300V | |
Current Rating (Amps) | 5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,64000 Kč | 219,64 Kč |
| Unit Price without VAT: | 219,64000 Kč |
|---|---|
| Unit Price with VAT: | 265,76440 Kč |







