Banana Plug, Stackable Connector Standard Banana Solder Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-3110410-4

DigiKey Part Number
314-1468-ND
Manufacturer
Manufacturer Product Number
BU-3110410-4
Description
CONN BANANA PLUG STACK SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Banana Plug, Stackable Connector Standard Banana Solder Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Mueller Electric Co
Insulation
Fully Insulated
Series
Color
Yellow
Packaging
Bag
Wire Gauge
10 AWG
Part Status
Active
Contact Finish
Nickel
Type
Banana Plug, Stackable
Contact Material
Beryllium Copper
Gender
Male
Body Material
Polypropylene (PP)
Plug/Mating Plug Diameter
Standard Banana
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1193,75000 Kč193,75 Kč
10170,59800 Kč1 705,98 Kč
25163,71560 Kč4 092,89 Kč
100158,91890 Kč15 891,89 Kč
500155,58204 Kč77 791,02 Kč
1 000152,45371 Kč152 453,71 Kč
Manufacturers Standard Package
Unit Price without VAT:193,75000 Kč
Unit Price with VAT:234,43750 Kč