
BU-31104-0 | |
|---|---|
DigiKey Part Number | 314-1148-ND |
Manufacturer | |
Manufacturer Product Number | BU-31104-0 |
Description | CONN BANANA PLUG STACK SLDR BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solder Black |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Mueller Electric Co | Insulation Fully Insulated |
Series | Color Black |
Packaging Bag | Wire Gauge 16-22 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Plug, Stackable | Contact Material Beryllium Copper |
Gender Male | Body Material Polypropylene (PP) |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,75000 Kč | 193,75 Kč |
| 10 | 170,59800 Kč | 1 705,98 Kč |
| 25 | 163,71560 Kč | 4 092,89 Kč |
| 100 | 158,91890 Kč | 15 891,89 Kč |
| 500 | 155,58204 Kč | 77 791,02 Kč |
| 1 000 | 152,45371 Kč | 152 453,71 Kč |
| Unit Price without VAT: | 193,75000 Kč |
|---|---|
| Unit Price with VAT: | 234,43750 Kč |









