Image for BU-3070-C-60-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-3070-C-60-0

DigiKey Part Number
BU-3070-C-60-0-ND
Manufacturer
Manufacturer Product Number
BU-3070-C-60-0
Description
TEST LEAD BANANA TO GATOR 60"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Banana Plug, Double, Stackable To Alligator Clip, Insulated (2) Patch Cord 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Multi-Stacking, Front and Vertical
Configuration
Banana to Alligator
1st Connector
Banana Plug, Double, Stackable
2nd Connector
Alligator Clip, Insulated (2)
Cable Length
60.0" (1524.00mm)
Type
Patch Cord
Contents
1 Cable, Black, Black and Red Clips
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
RG-58C/U, 20 AWG
Voltage - Rated
300V
Ratings
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 153,21000 Kč1 153,21 Kč
Manufacturers Standard Package
Unit Price without VAT:1 153,21000 Kč
Unit Price with VAT:1 395,38410 Kč
Alternate Length
TEST LEAD BANANA TO GATOR 24"
In-Stock: 0
Unit Price: 1 090,43000 Kč
TEST LEAD BANANA TO GATOR 36"
In-Stock: 0
Unit Price: 1 090,43000 Kč
TEST LEAD BANANA TO GATOR 48"
In-Stock: 0
Unit Price: 1 122,76000 Kč