
BU-3070-C-24-0 | |
|---|---|
DigiKey Part Number | BU-3070-C-24-0-ND |
Manufacturer | |
Manufacturer Product Number | BU-3070-C-24-0 |
Description | TEST LEAD BANANA TO GATOR 24" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Double, Stackable To Alligator Clip, Insulated (2) Patch Cord 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Alligator | |
1st Connector | Banana Plug, Double, Stackable | |
2nd Connector | Alligator Clip, Insulated (2) | |
Cable Length | 24.0" (609.60mm) | |
Type | Patch Cord | |
Contents | 1 Cable, Black, Black and Red Clips | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | RG-58C/U, 20 AWG | |
Voltage - Rated | 300V | |
Ratings | - | |
Current Rating (Amps) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 090,43000 Kč | 1 090,43 Kč |
| Unit Price without VAT: | 1 090,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 319,42030 Kč |




