



BU-30211A-4 | |
|---|---|
DigiKey Part Number | 314-1626-ND |
Manufacturer | |
Manufacturer Product Number | BU-30211A-4 |
Description | ADAPT SPADE LUG TO BAN JACK YLW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Spade Lug To Banana Jack Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Spade Lug | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 56,06500 Kč | 560,65 Kč |
| 25 | 53,75480 Kč | 1 343,87 Kč |
| 100 | 52,07500 Kč | 5 207,50 Kč |
| 500 | 51,02556 Kč | 25 512,78 Kč |
| 1 000 | 49,97566 Kč | 49 975,66 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |







