Adapter Connector Spade Lug To Banana Jack Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-30211A-2

DigiKey Part Number
314-1380-ND
Manufacturer
Manufacturer Product Number
BU-30211A-2
Description
ADAPT SPADE LUG TO BAN JACK RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Adapter Connector Spade Lug To Banana Jack Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Spade Lug
Convert To (Adapter End)
Banana Jack
Features
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 849
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
163,62000 Kč63,62 Kč
1056,06500 Kč560,65 Kč
2553,75480 Kč1 343,87 Kč
10052,07500 Kč5 207,50 Kč
50051,02556 Kč25 512,78 Kč
1 00049,97566 Kč49 975,66 Kč
Manufacturers Standard Package
Unit Price without VAT:63,62000 Kč
Unit Price with VAT:76,98020 Kč