BU-2929-M-72-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 1 828
Unit Price: 203,47000 Kč
Datasheet
72.0" (1828.80mm) Banana Plug, Single To Banana Plug, Single Patch Cord 3000V (3kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-2929-M-72-0

DigiKey Part Number
BU-2929-M-72-0-ND
Manufacturer
Manufacturer Product Number
BU-2929-M-72-0
Description
TEST LEAD BANANA TO BANANA 72"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
72.0" (1828.80mm) Banana Plug, Single To Banana Plug, Single Patch Cord 3000V (3kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
72.0" (1828.80mm)
Manufacturer
Mueller Electric Co
Type
Patch Cord
Series
Contents
1 Lead, Black
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Vertical Stacking (Both Connectors)
Voltage - Rated
3000V (3kV)
Configuration
Banana to Banana
Current Rating (Amps)
20A
1st Connector
Banana Plug, Single
Base Product Number
2nd Connector
Banana Plug, Single
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B-72-0Pomona Electronics1 828501-1051-ND203,47000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1584,37000 Kč584,37 Kč
Manufacturers Standard Package
Unit Price without VAT:584,37000 Kč
Unit Price with VAT:707,08770 Kč
Alternate Color
TEST LEAD BANANA TO BANANA 72"
In-Stock: 0
Unit Price: 584,37000 Kč
Alternate Length
TEST LEAD BANANA TO BANANA 39"
In-Stock: 9
Unit Price: 402,95000 Kč
TEST LEAD BANANA TO BANANA 10"
In-Stock: 0
Unit Price: 293,13000 Kč
TEST LEAD BANANA TO BANANA 144"
In-Stock: 1
Unit Price: 990,48000 Kč
TEST LEAD BANANA TO BANANA 20"
In-Stock: 0
Unit Price: 328,20000 Kč