
BU-2929-M-39-0 | |
|---|---|
DigiKey Part Number | 314-1223-ND |
Manufacturer | |
Manufacturer Product Number | BU-2929-M-39-0 |
Description | TEST LEAD BANANA TO BANANA 39" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 39.0" (990.60mm) Banana Plug, Single To Banana Plug, Single Patch Cord 3000V (3kV) |
Datasheet | Datasheet |
Category | Cable Length 39.0" (990.60mm) |
Manufacturer Mueller Electric Co | Type Patch Cord |
Series | Contents 1 Lead, Black |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Vertical Stacking (Both Connectors) | Voltage - Rated 3000V (3kV) |
Configuration Banana to Banana | Current Rating (Amps) 20A |
1st Connector Banana Plug, Single | Base Product Number |
2nd Connector Banana Plug, Single |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,95000 Kč | 402,95 Kč |
| 10 | 354,65600 Kč | 3 546,56 Kč |
| 25 | 340,37760 Kč | 8 509,44 Kč |
| 100 | 330,29850 Kč | 33 029,85 Kč |
| 500 | 323,58128 Kč | 161 790,64 Kč |
| Unit Price without VAT: | 402,95000 Kč |
|---|---|
| Unit Price with VAT: | 487,56950 Kč |






