BU-2241-D-48-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 1 148
Unit Price: 629,73000 Kč
Datasheet
Image for BU-2241-D-48-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-2241-D-48-0

DigiKey Part Number
BU-2241-D-48-0-ND
Manufacturer
Manufacturer Product Number
BU-2241-D-48-0
Description
TEST LEAD BANANA TO PROBE 48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe Patch Cord 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed, Right Angle
2nd Connector
Test Probe
Cable Length
48.0" (1219.20mm)
Type
Patch Cord
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
18 AWG
Voltage - Rated
1000V (1kV)
Ratings
CAT II 1000V
Current Rating (Amps)
20A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50186,46220 Kč9 323,11 Kč
Manufacturers Standard Package
Unit Price without VAT:186,46220 Kč
Unit Price with VAT:225,61926 Kč
Alternate Color
TEST LEAD BANANA TO PROBE 48"
In-Stock: 4
Unit Price: 220,90000 Kč