
110009 | |
|---|---|
DigiKey Part Number | 314-1055-ND |
Manufacturer | |
Manufacturer Product Number | 110009 |
Description | TEST LEAD BANANA TO PROBE 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Sheathed, Right Angle To Test Probe Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Category | Cable Length 48.0" (1219.20mm) |
Manufacturer Mueller Electric Co | Type Patch Cord |
Series | Contents 2 Leads, Black and Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Non Stackable | Voltage - Rated 1000V (1kV) |
Configuration Banana to Test Probe | Ratings CAT II 1000V |
1st Connector Banana Plug, Single, Sheathed, Right Angle | Current Rating (Amps) 20A |
2nd Connector Test Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,73000 Kč | 650,73 Kč |
| 10 | 572,61500 Kč | 5 726,15 Kč |
| 25 | 549,72760 Kč | 13 743,19 Kč |
| 100 | 533,14130 Kč | 53 314,13 Kč |
| Unit Price without VAT: | 650,73000 Kč |
|---|---|
| Unit Price with VAT: | 787,38330 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| BU-2141-D-48-2 | TEST LEAD BANANA TO PROBE 48" | 1 |
| BU-2141-D-48-0 | TEST LEAD BANANA TO PROBE 48" | 1 |

