
BU-2141-D-48-0 | |
|---|---|
DigiKey Part Number | 314-1607-ND |
Manufacturer | |
Manufacturer Product Number | BU-2141-D-48-0 |
Description | TEST LEAD BANANA TO PROBE 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Sheathed To Test Probe Patch Cord 1000V (1kV) |
Datasheet | Datasheet |
Category | Cable Length 48.0" (1219.20mm) |
Manufacturer Mueller Electric Co | Type Patch Cord |
Series | Contents 1 Lead, Black |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Non Stackable | Voltage - Rated 1000V (1kV) |
Configuration Banana to Test Probe | Ratings CAT II 1000V |
1st Connector Banana Plug, Single, Sheathed | Current Rating (Amps) 20A |
2nd Connector Test Probe | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6365 | Pomona Electronics | 243 | 501-1530-ND | 566,74000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,63000 Kč | 223,63 Kč |
| 10 | 196,75100 Kč | 1 967,51 Kč |
| 25 | 188,98200 Kč | 4 724,55 Kč |
| 100 | 183,31250 Kč | 18 331,25 Kč |
| 500 | 179,53374 Kč | 89 766,87 Kč |
| 1 000 | 175,96408 Kč | 175 964,08 Kč |
| Unit Price without VAT: | 223,63000 Kč |
|---|---|
| Unit Price with VAT: | 270,59230 Kč |




