
BU-21434-2 | |
|---|---|
DigiKey Part Number | 314-1610-ND |
Manufacturer | |
Manufacturer Product Number | BU-21434-2 |
Description | PLUNGER-HOOK RED BANANA JACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Banana Jack Features Insulated, Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Hook Type | Jaws | |
Hook, Pincer Opening | 0.700" (17.78mm) | |
Features | Insulated, Plunger Style | |
Length | 6.100" (154.94mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Banana Jack | |
Color | Red | |
Quantity | 1 Piece | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,56000 Kč | 544,56 Kč |
| 10 | 479,30900 Kč | 4 793,09 Kč |
| 25 | 459,94240 Kč | 11 498,56 Kč |
| 100 | 446,26000 Kč | 44 626,00 Kč |
| Unit Price without VAT: | 544,56000 Kč |
|---|---|
| Unit Price with VAT: | 658,91760 Kč |




