BU-190540039
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-190540039

DigiKey Part Number
314-BU-190540039-ND
Manufacturer
Manufacturer Product Number
BU-190540039
Description
22-18 VINYL INSULATED #10 RINGTE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.028" (0.71mm)
Width - Outer Edges
0.324" (8.23mm)
Length - Overall
0.880" (22.35mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
-
Color
Red
Contact Material
Copper Alloy
Contact Finish
Electro-Tin
Insulation Diameter
0.160" (4.06mm)
Material - Insulation
Vinyl
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč