New at DigiKey
SMA Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-1420801301

DigiKey Part Number
314-BU-1420801301-ND
Manufacturer
Manufacturer Product Number
BU-1420801301
Description
CONN SMA PLUG R/A 50OHM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
18 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Through Hole, Right Angle
Voltage Rating
335 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0732512940Molex65900-0732512940-ND234,42000 KčParametric Equivalent
142-0801-301Cinch Connectivity Solutions Johnson89J10226-ND836,31000 KčParametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1608,15000 Kč608,15 Kč
10535,15200 Kč5 351,52 Kč
25513,87960 Kč12 846,99 Kč
100498,44850 Kč49 844,85 Kč
Manufacturers Standard Package
Unit Price without VAT:608,15000 Kč
Unit Price with VAT:735,86150 Kč