SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU-1420761831

DigiKey Part Number
314-BU-1420761831-ND
Manufacturer
Manufacturer Product Number
BU-1420761831
Description
CONN SMA JACK STR 50OHM EDGE M
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
0.18dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,45000 Kč169,45 Kč
10149,08600 Kč1 490,86 Kč
25143,20640 Kč3 580,16 Kč
100138,79680 Kč13 879,68 Kč
500136,06746 Kč68 033,73 Kč
1 000133,33814 Kč133 338,14 Kč
Manufacturers Standard Package
Unit Price without VAT:169,45000 Kč
Unit Price with VAT:205,03450 Kč