
BU-1420761801 | |
|---|---|
DigiKey Part Number | 314-BU-1420761801-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420761801 |
Description | CONN SMA JACK STR. 50 OHM EDGE M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 150°C | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,89000 Kč | 182,89 Kč |
| 10 | 161,05500 Kč | 1 610,55 Kč |
| 25 | 154,54520 Kč | 3 863,63 Kč |
| 100 | 149,92570 Kč | 14 992,57 Kč |
| 500 | 146,98684 Kč | 73 493,42 Kč |
| 1 000 | 144,04649 Kč | 144 046,49 Kč |
| Unit Price without VAT: | 182,89000 Kč |
|---|---|
| Unit Price with VAT: | 221,29690 Kč |




