
BU-131-B | |
|---|---|
DigiKey Part Number | 314-BU-131-B-ND |
Manufacturer | |
Manufacturer Product Number | BU-131-B |
Description | PLIER CLIP ALUM NON-INSUL 100A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 100 A Non-Insulated Plier Test Clip Aluminum 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plier | |
Jaw Opening | 1.000" (25.40mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 100 A | |
Material | Aluminum | |
Plating | - | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Silver | |
Length | 4.350" (110.49mm) | |
Termination | Screw | |
Quantity | 1 Piece | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,31000 Kč | 653,31 Kč |
| Unit Price without VAT: | 653,31000 Kč |
|---|---|
| Unit Price with VAT: | 790,50510 Kč |


