
BU-102W-2 | |
|---|---|
DigiKey Part Number | 314-1595-ND |
Manufacturer | |
Manufacturer Product Number | BU-102W-2 |
Description | BATTERY CLIP COPPER INSUL 400A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 400 A Insulated Battery Terminal Clamp Test Clip Copper |
Datasheet | Datasheet |
Category | Plating Zinc |
Manufacturer Mueller Electric Co | Material - Insulation Nylon |
Series | Insulation Insulated |
Packaging Bulk | Color Red |
Part Status Active | Length 6.500" (165.10mm) |
Type Battery Terminal Clamp | Termination Crimp or Screw |
Current Rating (Amps) 400 A | Quantity 1 Piece |
Material Copper | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 742,46000 Kč | 742,46 Kč |
| 10 | 653,40300 Kč | 6 534,03 Kč |
| 25 | 627,12480 Kč | 15 678,12 Kč |
| 100 | 608,35490 Kč | 60 835,49 Kč |
| Unit Price without VAT: | 742,46000 Kč |
|---|---|
| Unit Price with VAT: | 898,37660 Kč |


