200 A Non-Insulated Heavy Duty Test Clip Copper 1.625" (41.28mm) 1 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 A Non-Insulated Heavy Duty Test Clip Copper 1.625" (41.28mm) 1 5/8"
BU-11CPS
BU-11CPS

BU-11CPS

DigiKey Part Number
314-1373-ND
Manufacturer
Manufacturer Product Number
BU-11CPS
Description
HD CLIP COPPER NON-INSUL 200A
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
200 A Non-Insulated Heavy Duty Test Clip Copper 1.625" (41.28mm) 1 5/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mueller Electric Co
Series
Packaging
Bulk
Part Status
Active
Type
Heavy Duty
Jaw Opening
1.625" (41.28mm) 1 5/8"
Voltage - Rated
-
Current Rating (Amps)
200 A
Material
Copper
Plating
-
Material - Insulation
-
Insulation
Non-Insulated
Color
Natural
Length
6.000" (152.40mm)
Termination
Lug
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1564,85000 Kč564,85 Kč
10497,23300 Kč4 972,33 Kč
25477,28440 Kč11 932,11 Kč
100463,00590 Kč46 300,59 Kč
Manufacturers Standard Package
Unit Price without VAT:564,85000 Kč
Unit Price with VAT:683,46850 Kč